Reference Only
1300940527
Cable Glands, Strain Reliefs & Cord Grips .
Datasheet
1300940527 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Grips | |
| Product | Cable Grips | |
| Material | Tin Bronze | |
| Cable Diameter | 18.03 mm | |
| Series | 130094 | |
| Length | 318 mm | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1300940528 01300940528 36676 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7413005000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $56.37 | $1,127.40 | |
| $52.84 | $1,585.20 | |
| $50.32 | $2,516.00 | |
| $47.92 | $4,792.00 |
Need more?