Reference Only
1300940526
Cable Glands, Strain Reliefs & Cord Grips .
Datasheet
1300940526 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Grips | |
| Product | Cable Grips | |
| Material | Tin Bronze | |
| Cable Diameter | 14.73 mm | |
| Series | 130094 | |
| Length | 254 mm | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1300940527 01300940527 36675 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7413005000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.45 | $809.00 | |
| $37.65 | $1,129.50 | |
| $37.11 | $1,855.50 | |
| $36.40 | $3,640.00 | |
| $35.69 | $8,922.50 |
Need more?