Reference Only
1300940521
Cable Glands, Strain Reliefs & Cord Grips Bus-Drop Support Grip, Locking Bale, Cable Diameter 23.88-31.75mm (.940-1.25"), Approximate Break Strength 861.83kg (1900 lbs).
Datasheet
1300940521 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cord Grips | |
| Type | Support Grip | |
| Cable Diameter | 23.88 mm to 31.75 mm | |
| Series | 130094 | |
| Length | 0.279 m | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.60 | $476.00 | |
| $46.95 | $1,173.75 | |
| $46.93 | $4,693.00 | |
| $46.92 | $11,730.00 |
Need more?