Reference Only
1300940516
Cable Glands, Strain Reliefs & Cord Grips .
Datasheet
1300940516 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Grips | |
| Material | Galvanized Steel | |
| Cable Diameter | 18.54 mm | |
| Series | 130094 | |
| Length | 559 mm | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1300940518 01300940518 36588 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.49 | $272.45 | |
| $47.98 | $479.80 | |
| $45.59 | $1,139.75 | |
| $44.60 | $2,230.00 | |
| $41.80 | $4,180.00 | |
| $41.66 | $10,415.00 |
Need more?