Reference Only
1300940515
Cable Glands, Strain Reliefs & Cord Grips Bus-Drop Support Grip, Locking Bale, Cable Diameter 10.16-14.22mm (.400-.560"), Approximate Break Strength 226.80kg (500 lbs).
Datasheet
1300940515 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Grips | |
| Cable Diameter | 14.22 mm | |
| Material | Galvanized Steel | |
| Series | 130094 | |
| Length | 432 mm | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1300940516 01300940516 36586 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $50.40 | $50.40 | |
| $46.96 | $469.60 | |
| $46.38 | $1,159.50 | |
| $45.70 | $2,285.00 | |
| $45.07 | $4,507.00 | |
| $45.06 | $11,265.00 |
Need more?