Reference Only
1300940512
Cable Glands, Strain Reliefs & Cord Grips Bus-Drop Support Grip, Locking Bale, Cable Diameter 7.62-10.92mm (.300-.430"), Approximate Break Strength 498.95kg (1100 lbs).
Datasheet
1300940512 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Strain Reliefs | |
| Cable Diameter | 10.92 mm | |
| Material | Galvanized Steel | |
| Series | 130094 | |
| Length | 419 mm | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1300940513 01300940513 36583 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.24 | $372.40 | |
| $36.31 | $907.75 | |
| $34.86 | $1,743.00 |
Need more?