Reference Only
1300940509
Cable Glands, Strain Reliefs & Cord Grips .
Datasheet
1300940509 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Grips | |
| Material | Galvanized Steel | |
| Cable Diameter | 31.75 mm | |
| Series | 130094 | |
| Length | 533 mm | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1300940510 01300940510 36580 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.59 | $911.80 | |
| $42.73 | $1,068.25 | |
| $40.70 | $2,035.00 | |
| $38.76 | $3,876.00 | |
| $36.38 | $9,095.00 |
Need more?