Reference Only

1300940507

Cable Glands, Strain Reliefs & Cord Grips Bus-Drop Support Grip, Single Eye, Cable Diameter 17.78-24.64mm (.700-.970"), Approximate Break Strength 462.66kg (1020 lbs).

Manufacturer:

Mfr Part:
1300940507

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCable Glands, Strain Reliefs & Cord Grips
ProductCable Grips
Cable Diameter24.64 mm
MaterialGalvanized Steel
Series130094
Length432 mm
Product TypeCable Glands, Strain Reliefs & Cord Grips
SubcategoryWire & Cable Management
Part # Aliases1300940509 01300940509 36579

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7326908688
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$43.45$869.00
Need more?