Reference Only
1300940505
Cable Glands, Strain Reliefs & Cord Grips .
Datasheet
1300940505 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Grips | |
| Material | Galvanized Steel | |
| Cable Diameter | 14.22 mm | |
| Series | 130094 | |
| Length | 279 mm | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1300940506 01300940506 36577 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.82 | $258.20 | |
| $24.73 | $618.25 |
Need more?