Reference Only
1300940501
Cable Glands, Strain Reliefs & Cord Grips .
Datasheet
1300940501 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Grips | |
| Material | Galvanized Steel | |
| Cable Diameter | 8.13 mm | |
| Series | 130094 | |
| Length | 185 mm | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1300940504 01300940504 36575 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.30 | $283.00 | |
| $27.38 | $684.50 | |
| $25.28 | $1,264.00 |
Need more?