Reference Only
1300940500
Cable Glands, Strain Reliefs & Cord Grips BUS-DROP GRIP .820-1.000 SST SC082.
Datasheet
1300940500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cord Grips | |
| Type | Support Grip | |
| Cable Diameter | 20.83 mm to 25.40 mm | |
| Series | 130094 | |
| Length | 0.216 m | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 36571SS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $68.59 | $685.90 | |
| $59.86 | $1,496.50 | |
| $58.22 | $2,911.00 | |
| $56.69 | $5,669.00 |
Need more?