Reference Only

1300940494

Cable Glands, Strain Reliefs & Cord Grips BUS-DROP GRIP .400-.560 SST SGL.

Manufacturer:

Mfr Part:
1300940494

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductCord Grips
TypeSupport Grip
Cable Diameter10.41 mm to 14.22 mm
Series130094
Length0.127 m
SubcategoryWire & Cable Management
TradenameBus-Drop

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7326908688
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$51.86$518.60
$46.49$1,162.25
$42.85$2,142.50
$41.85$4,185.00
$41.23$10,307.50
Need more?