Reference Only

1300940490

Cable Glands, Strain Reliefs & Cord Grips .

Manufacturer:

Mfr Part:
1300940490

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductStrain Reliefs
Cable Diameter8.13 mm
Series130094
Length318 mm
SubcategoryWire & Cable Management
TradenameBus-Drop
Part # Aliases1300940498 01300940498 36569SS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7326908688
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$45.28$452.80
$41.91$1,047.75
$40.42$2,021.00
$38.50$3,850.00
$36.09$9,022.50
Need more?