Reference Only
1300940414
Cable Glands, Strain Reliefs & Cord Grips .
Datasheet
1300940414 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Grips | |
| Material | Bronze Wire, Tin | |
| Cable Diameter | 37.85 mm | |
| Series | 130094 | |
| Length | 533 mm | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1300940415 01300940415 35304SS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7413005000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $77.93 | $7,793.00 |
Need more?