Reference Only

1300940337

Cable Glands, Strain Reliefs & Cord Grips Standard Duty Support Grip, Offset Eye, Split Lace, Single Weave, Cable Diameter 25.40-31.5mm (1.000-1.24"), Approximate Break Strength 762.04kg (1680 lbs), Stainless Steel.

Manufacturer:

Mfr Part:
1300940337

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCable Glands, Strain Reliefs & Cord Grips
ProductCable Grips
TypeSupport Grip
Cable Diameter31.5 mm
MaterialStainless Steel
Series130094
Length127 mm
Product TypeCable Glands, Strain Reliefs & Cord Grips
SubcategoryWire & Cable Management
Part # Aliases1300940338 01300940338 35199

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7326908688
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$125.85$125.85
Need more?
Contact Us