Reference Only

1300940335

Cable Glands, Strain Reliefs & Cord Grips Standard Duty Support Grip, Offset Eye, Split Lace, Single Weave, Cable Diameter 19.05-25.15mm (.750-.990"), Approximate Break Strength 435.45kg (960 lbs), Stainless Steel.

Manufacturer:

Mfr Part:
1300940335

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCable Glands, Strain Reliefs & Cord Grips
ProductCable Grips
TypeSupport Grip
Cable Diameter25.15 mm
MaterialStainless Steel
Series130094
Length102 mm
Product TypeCable Glands, Strain Reliefs & Cord Grips
SubcategoryWire & Cable Management
Part # Aliases1300940336 01300940336 35198

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7326908688
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$103.47$103.47
Need more?
Contact Us