Reference Only
1300940299
Cable Glands, Strain Reliefs & Cord Grips Standard Duty Support Grip, Double Eye, Split Lace, Single Weave, Cable Diameter 38.10-44.2mm (1.500-1.74"), Approximate Break Strength 870.90kg (1920 lbs), Stainless Steel.
Datasheet
1300940299 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Grips | |
| Type | Support Grip | |
| Cable Diameter | 44.2 mm | |
| Material | Stainless Steel | |
| Series | 130094 | |
| Length | 152 mm | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1300940300 01300940300 35141 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $124.63 | $373.89 |
Need more?