Reference Only

1300940288

Cable Glands, Strain Reliefs & Cord Grips .

Manufacturer:

Mfr Part:
1300940288

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductCable Grips
TypeSupport Grip
MaterialBronze Wire, Tin
Cable Diameter15.49 mm
Series130094
Length102 mm
SubcategoryWire & Cable Management
Part # Aliases1300940290 01300940290 35136

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7413005000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$78.57$392.85
$66.79$667.90
$62.61$1,565.25
$59.63$2,981.50
$56.78$5,678.00
Need more?