Reference Only

1300940249

Cable Glands, Strain Reliefs & Cord Grips Standard Duty Support Grip, Single Eye, Closed Mesh, Single Weave, Cable Diameter 88.90-101.35m (3.500-3.99"), Approximate Break Strength 2286.11kg (5040 lbs).

Manufacturer:

Mfr Part:
1300940249

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCable Glands, Strain Reliefs & Cord Grips
ProductCable Grips
TypeSupport Grip
Cable Diameter88.9 mm to 101.35 mm
MaterialBronze Wire, Tin
Series130094
Length0.711 m
Product TypeCable Glands, Strain Reliefs & Cord Grips
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7413005000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$294.28$2,942.80
Need more?