Reference Only
1300940215
Cable Glands, Strain Reliefs & Cord Grips .
Datasheet
1300940215 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Grips | |
| Type | Support Grip | |
| Material | Bronze Wire, Tin | |
| Cable Diameter | 25.4 mm to 31.5 mm | |
| Series | 130094 | |
| Length | 0.38 m | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7413005000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $98.37 | $491.85 | |
| $76.81 | $768.10 | |
| $73.59 | $1,839.75 | |
| $71.89 | $3,594.50 | |
| $70.31 | $7,031.00 |
Need more?