Reference Only
1300940213
Cable Glands, Strain Reliefs & Cord Grips .
Datasheet
1300940213 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Grips | |
| Type | Support Grip | |
| Material | Bronze Wire, Tin | |
| Cable Diameter | 19.05 mm to 25.15 mm | |
| Series | 130094 | |
| Length | 0.356 m | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $80.32 | $401.60 | |
| $68.27 | $682.70 | |
| $64.00 | $1,600.00 | |
| $60.95 | $3,047.50 | |
| $58.04 | $5,804.00 |
Need more?