Reference Only
1300940211
Cable Glands, Strain Reliefs & Cord Grips GRIP DOUBLE EYE .620-.740 11.
Datasheet
1300940211 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cord Grips | |
| Type | Support Grip | |
| Material | Bronze Wire, Tin | |
| Cable Diameter | 15.88 mm to 19.05 mm | |
| Series | 130094 | |
| Length | 0.279 m | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $69.00 | $345.00 | |
| $55.18 | $551.80 | |
| $52.40 | $1,310.00 | |
| $50.94 | $2,547.00 | |
| $49.55 | $4,955.00 |
Need more?