Reference Only

1300910018

Cable Mounting & Accessories Woodhead Standard Cord Reel, 16/3 SJTOW Cord, 15.24m (50.0') Cord Lg. w/ 15A Conn., NEMA 5-15.

Manufacturer:

Mfr Part:
1300910018

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCable Mounting & Accessories
Product TypeAccessories
TypeElectrical Reels
Mounting StylePanel Mount
MaterialSteel
ColorYellow
Maximum Bundle Diameter0.30 m
Width196.85 mm
Length15.24 m
ComplianceCSA, UL
Flammability RatingUL Recognized
For Use WithCables
Height0.36 m
ProductCord Reels
Secondary ColorYellow
Series130091
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$921.40$921.40
Need more?