Reference Only

1300900010

Cable Mounting & Accessories .

Manufacturer:

Mfr Part:
1300900010

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCable Mounting & Accessories
Product TypeAccessories
TypeElectrical Reels
Mounting StylePanel Mount
MaterialSteel
ColorYellow
Maximum Bundle Diameter0.24 m
Width13.06 mm
Length10.67 m
ComplianceCSA, UL
Flammability RatingUL Recognized
For Use WithCables
Height0.32 m
ProductCord Reels
Secondary ColorYellow
Series130090
SubcategoryWire & Cable Management
Where UsedIndustrial

Export and Environmental Classification

AttributeDescription
TARIC3926909790
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,704.47$1,704.47
Need more?