Reference Only
1300900008
Cable Mounting & Accessories .
Datasheet
1300900008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Mounting & Accessories | |
| Product | Cable Reels | |
| Type | Woodhead Standard Cord Reel | |
| Series | 130090 | |
| Color | Yellow | |
| Height | 0.32 m | |
| Length | 10.67 m | |
| Material | Steel | |
| Maximum Bundle Diameter | 0.24 m | |
| Mounting Style | Swinging | |
| Subcategory | Wire & Cable Management | |
| Width | 0.131 m |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909985 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,453.68 | $1,453.68 |
Need more?