Reference Only
1300870026
Cable Mounting & Accessories Woodhead Super-Safeway Heavy Duty Hand Wind Reel w/ 12/3 SOW, 45.72m (150.0') Cord Lg. and (4) NEMA 5-15 Recept.s.
Datasheet
1300870026 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Mounting & Accessories | |
| Type | Heavy Duty Hand Wind Reel | |
| Material | Steel | |
| For Use With | Heavy Duty Industrial Storage Applications | |
| Product | Accessories | |
| Series | 130087 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,311.08 | $2,311.08 |
Need more?