Reference Only

1300850374

Cable Mounting & Accessories Woodhead POW-R-MATIC Heavy Duty Cable Reel w/ Retraction Weight of 7lbs., 12/4 SOW, 42.67m (140.0') Cord Lg. w/ Flying Leads.

Manufacturer:

Mfr Part:
1300850374

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCable Mounting & Accessories
Product TypeAccessories
TypeElectrical Reels
Mounting StylePanel Mount
MaterialSteel
ColorYellow
Maximum Bundle Diameter0.58 m
Width527.10 mm
Length42.67 m
ComplianceCSA, UL
Flammability RatingUL Recognized
For Use WithCables
Height0.59 m
ProductCord Reels
Secondary ColorYellow
Series130085
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12,624.04$12,624.04
Need more?