Reference Only

1300840119

Cable Mounting & Accessories Woodhead POW-R-MITE Heavy Duty Cable Reel w/ Retraction Weight of 4lbs., 16/10 SOW, 15.24m (50.0') Cord Lg. w/ Flying Leads.

Manufacturer:

Mfr Part:
1300840119

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCable Mounting & Accessories
Product TypeAccessories
TypeElectrical Reels
Mounting StylePanel Mount
MaterialSteel
ColorYellow
Maximum Bundle Diameter0.48 m
Width478.54 mm
Length15.24 m
ComplianceCSA, UL
Flammability RatingUL Recognized
For Use WithCables
Height0.52 m
ProductCord Reels
Secondary ColorYellow
Series130084
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6,043.09$6,043.09
Need more?