Reference Only

1300830781

Cable Mounting & Accessories Woodhead POW-R-MITE Industrial Duty Cable Reel, 12/3 SOW, 15.24m (50.0') Cord Lg. w/ 20A Conn. and Ball Stop.

Manufacturer:

Mfr Part:
1300830781

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCable Mounting & Accessories
Mounting StylePanel Mount
MaterialAluminum
ColorYellow
Maximum Bundle Diameter0.34 m
Width0.244 m
Length15.24 m
Height0.37 m
ProductCable Reels
Series130083
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,228.79$2,228.79
Need more?