Reference Only

1300830279

Cable Mounting & Accessories Woodhead POW-R-MITE Industrial Duty Cable Reel, 12/3 SOW, 10.67m (35.0') Cord Lg..

Manufacturer:

Mfr Part:
1300830279

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCable Mounting & Accessories
Product TypeAccessories
TypeElectrical Reels
Mounting StylePanel Mount
MaterialAluminum
ColorYellow
Maximum Bundle Diameter0.34 m
Width244.35 mm
Length10.67 m
ComplianceCSA, UL
Flammability RatingUL Recognized
For Use WithCables
Height0.37 m
ProductCord Reels
Secondary ColorYellow
Series130083
SubcategoryWire & Cable Management
Part # Aliases9385

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8544429090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,990.18$1,990.18
Need more?