Reference Only

1300830271

Cable Mounting & Accessories .

Manufacturer:

Mfr Part:
1300830271

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCable Mounting & Accessories
Product TypeAccessories
TypeElectrical Reels
Mounting StylePanel Mount
MaterialAluminum
ColorYellow
Maximum Bundle Diameter0.34 m
Width244.35 mm
Length7.62 m
ComplianceCSA, UL
Flammability RatingUL Recognized
For Use WithCables
Height0.37 m
ProductCord Reels
Secondary ColorYellow
Series130083
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8425390100
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,164.17$2,164.17
Need more?