Reference Only
1300830250
Cable Mounting & Accessories Woodhead POW-R-MITE Industrial Duty Cable Reel, 14/3 SOW, 15.24m (50.0') Cord Lg. w/ 100W Maximum Incandescent Hand Lamp, Pwr Switch and Ball Stop.
Datasheet
1300830250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Mounting & Accessories | |
| Mounting Style | Panel Mount | |
| Material | Aluminum | |
| Color | Yellow | |
| Maximum Bundle Diameter | 0.34 m | |
| Width | 0.244 m | |
| Length | 15.24 m | |
| Height | 0.37 m | |
| Product | Cable Reels | |
| Series | 130083 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909985 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,081.65 | $2,081.65 |
Need more?