Reference Only
1300680033
Standard Circular Connector QC 3P TEE W/3 P MC DROP #14 SK.
Datasheet
1300680033 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Product | Adapters | |
| Number of Positions | 3 Position | |
| Accessory Type | T-Adapter | |
| Series | 130068 | |
| Current Rating | 15 A | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Quick-Change | |
| Voltage Rating | 600 V | |
| Part # Aliases | TC30130-001 01300680033 130068-0033 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $158.96 | $158.96 | |
| $145.89 | $1,458.90 | |
| $140.28 | $3,507.00 | |
| $135.59 | $6,779.50 |
Need more?