Reference Only

1300660312

Sensor Cables / Actuator Cables BradPwr A-Size (7/8 M22) Recept., 4 Poles, Tri-Key, Male, 1/2" -14 NPT, 14 AWG, THHN, 2.0m (6.56') Lg..

Manufacturer:

Mfr Part:
1300660312

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Series130066
Cable Length - Imperial6.56 ft
Cable Length - Metric2 m
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$41.43$165.72
$38.68$386.80
$37.99$949.75
$37.50$1,875.00
$37.01$3,701.00
$35.42$8,855.00
Need more?