Reference Only
1300660286
Specialized Cables BradPwr A-Size (7/8 M22) Recept., 4 Poles, Tri-Key, Female, 1/2" - 14 NPT, 14 AWG, 1.0m (3.28') Lg..
Datasheet
1300660286 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Series | 130066 | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Mini-Change |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.23 | $176.92 | |
| $42.66 | $426.60 | |
| $41.88 | $1,047.00 | |
| $41.33 | $2,066.50 | |
| $40.77 | $4,077.00 | |
| $38.96 | $9,740.00 |
Need more?