Reference Only
1300660281
Specialized Cables BradPwr A-Size (7/8 M22) Recept., 3 Poles, 1/2" - 14 NPT, Female, (Straight) to 16/1 AWG, 0.5m (19.7") Lg..
Datasheet
1300660281 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Series | 130066 | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Mini-Change |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.21 | $132.84 | |
| $32.04 | $320.40 | |
| $31.46 | $786.50 | |
| $31.04 | $1,552.00 | |
| $30.62 | $3,062.00 | |
| $29.26 | $7,315.00 |
Need more?