Reference Only
1300660203
Specialized Cables BradPwr D-Size (1 3/8 M35) Brad Pwr Recept., 4 Poles, Male, 3/4"-14 NPT, 10 AWG, 0.5m (19.7") Lg..
Datasheet
1300660203 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Series | 130066 | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Mini-Change |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $101.51 | $406.04 | |
| $94.83 | $948.30 | |
| $93.84 | $4,692.00 | |
| $90.13 | $9,013.00 |
Need more?