Reference Only
1300660186
Specialized Cables BradPwr D-Size (1 3/8 M35) Brad Pwr Recept., 4 Poles, Male, 1/2" - 14 NPT, 10 AWG, 0.5m (19.7") Lg., Alternate Key.
Datasheet
1300660186 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Series | 130066 | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Mini-Change |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $97.67 | $97.67 | |
| $91.85 | $918.50 | |
| $90.37 | $2,259.25 | |
| $89.14 | $4,457.00 | |
| $85.11 | $8,511.00 |
Need more?