Reference Only

130066-0254

Sensor Cables / Actuator Cables MiniChg Recep 4P Fem Strt 1/2 NPT PVC.

Manufacturer:

Mfr Part:
130066-0254

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AMini-Change
Connector End A Pin Count4 Position
Connector End BNo Connector
GenderFemale
Cable Length500 mm (19.685 in)
Current Rating10 A
Voltage Rating600 V
Wire Gauge - AWG16 AWG
IP RatingIP67
Series130066
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Mini-Change
Part # Aliases1R4000A20M005G 1300660254

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$43.59$174.36
$38.18$381.80
$36.53$913.25
$35.35$1,767.50
$34.17$3,417.00
$30.31$7,577.50
Need more?
Contact Us