Reference Only
1300620308
Sensor Cables / Actuator Cables BradPwr A-Size (7/8 M22) Double Ended Cordset, 4 Poles, Male (90 ) to Female (Straight), 14 AWG, Black TPE Cable, Black Overmold, 3m (9.84') Lg..
Datasheet
1300620308 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Series | 130062 | |
| Packaging | Bulk | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad | |
| Part # Aliases | 114032K27M030G 01300620308 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $175.53 | $702.12 | |
| $164.25 | $1,642.50 | |
| $161.23 | $4,030.75 | |
| $158.80 | $7,940.00 |
Need more?