Reference Only
1300620128
Sensor Cables / Actuator Cables BradPwr A-Size (7/8 M22) Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 14 AWG, Gray PVC Cable, 5.0m (16.40') Lg..
Datasheet
1300620128 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Series | 130062 | |
| Cable Length - Imperial | 16.4 ft | |
| Cable Length - Metric | 5 m | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Mini-Change |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $125.72 | $502.88 | |
| $121.30 | $1,213.00 | |
| $118.99 | $2,974.75 | |
| $116.49 | $5,824.50 | |
| $111.75 | $11,175.00 |
Need more?