Reference Only

1300610156

Sensor Cables / Actuator Cables .

Manufacturer:

Mfr Part:
1300610156

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AMini-Change
Connector End A Pin Count4 Position
Connector End BPigtail
GenderMale
Cable Length6 m (19.685 ft)
Current Rating15 A
Voltage Rating600 V
Wire Gauge - AWG14 AWG
Jacket ColorGray
Series130061
Cable Length - Imperial19.69 ft
Cable Length - Metric6 m
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Mini-Change

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$111.35$111.35
$104.72$1,047.20
$103.03$2,575.75
$101.62$5,081.00
$97.03$9,703.00
Need more?