Reference Only

1300530002

Modular Connectors / Ethernet Connectors ENET FR BPM 568A SHD PUNCHDOWN.

Manufacturer:

Mfr Part:
1300530002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeCircular
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Mounting StylePanel Mount
Mounting AngleStraight
Termination StyleIDC
IP RatingIP67
Current Rating1.5 A
Voltage Rating125 VDC
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
ColorBlack
Tab DirectionUser Selectable
Series130053
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenameBrad RJ-Lnxx
Part # AliasesENDR2FB5 01300530002 130053-0002

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$68.14$272.56
$58.12$581.20
$55.91$1,397.75
$54.41$2,720.50
$52.86$5,286.00
Need more?