Reference Only
1300470037
Circular Metric Connectors .
Datasheet
1300470037 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Termination Style | Screw | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| Contact Plating | Gold | |
| Housing Material | Zinc | |
| Series | 130047 | |
| Body Style | Straight | |
| Coding | D Coded | |
| Contact Gender | Socket (Female) | |
| Diameter | 20 mm | |
| Gender | Female | |
| IP Rating | IP67 | |
| Length | 55.7 mm | |
| Number of Contacts | 4 Contact | |
| Product Type | Circular Metric Connectors | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Thread Size | M12 | |
| Part # Aliases | 1300250624 01300250624 DND19A-M200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.41 | $3,041.00 |
Need more?