Reference Only
130047-8009
Circular Metric Connectors FA RJ45 CAT6A 8P MA RA SHLD IPC AWG22.
Datasheet
130047-8009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 8 Contact | |
| Termination Style | IDC | |
| Current Rating | 500 mA | |
| Voltage Rating | 48 V | |
| IP Rating | IP20 | |
| Series | 130047 | |
| Packaging | Bulk | |
| Contact Plating | Gold | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Micro-Change | |
| Part # Aliases | 1300478009 01300478009 E6AS07-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.12 | $471.20 | |
| $44.00 | $1,100.00 | |
| $42.65 | $2,132.50 | |
| $41.98 | $4,198.00 | |
| $39.94 | $9,985.00 |
Need more?