Reference Only

1300460004

Circular Metric Connectors

Manufacturer:

Mfr Part:
1300460004

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Current Rating1 A
Voltage Rating50 V
IP RatingIP67
Series130046
Contact GenderPin (Male)
Contact PlatingGold
GenderMale
Housing MaterialPolyvinyl Chloride (PVC)
SubcategoryCircular Connectors
Part # Aliases1300250647 01300250647 DNF11A-M450

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?