Reference Only

1300390391

Obsolete
Circular Metric Connectors DN POWERTAP W/L EDS F-F M-DROP

Manufacturer:

Mfr Part:
1300390391

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Current Rating4 A
Voltage Rating50 VDC
Series130039
SubcategoryCircular Connectors
TradenameBrad
Part # Aliases130039-0391 01300390391 DN-PT2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8544429090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?