Reference Only

1300390358

Standard Circular Connector

Manufacturer:

Mfr Part:
1300390358

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryStandard Circular Connector
Number of Positions6 Position
Contact PlatingGold
Series130039
Contact MaterialBrass
Housing MaterialPolyvinyl Chloride (PVC)
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Thread Size7/8 in
Part # Aliases1300280116 01300280116 DND33A-M090

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?