Reference Only

1300390127

Sensor Cables / Actuator Cables .

Manufacturer:

Mfr Part:
1300390127

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AD-Net Open
Connector End A Pin Count5 Position
Connector End BPigtail
GenderFemale
Cable Length1 m (3.281 ft)
Current Rating10 A
Voltage Rating300 V
Wire Gauge - AWG22 AWG
Jacket ColorGray
Series130039
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
Part # Aliases1300250550 01300250550 DN11A-M017

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$108.90$108.90
$102.63$1,026.30
$101.04$2,526.00
$99.70$4,985.00
$95.37$9,537.00
Need more?