Reference Only

1300390072

Standard Circular Connector MC 5P F/FP LED TERMINATOR.

Manufacturer:

Mfr Part:
1300390072

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions5 Position
Contact GenderSocket (Female)
Mounting StyleWire
Contact PlatingGold
IP RatingIP67
Series130039
Contact MaterialCopper Alloy
Current Rating8 A
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameBrad Mini-Change
Voltage Rating50 V
Part # AliasesDN150L 01300390072 130039-0072

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$86.85$3,474.00
$83.95$4,197.50
$79.31$7,931.00
Need more?